61083-184009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 789
Unit Price: kr.76.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.51.46196
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-184009

DigiKey Part Number
61083-184009-ND
Manufacturer
Manufacturer Product Number
61083-184009
Description
CONN PLUG 180POS SMD GOLD
Customer Reference
Detailed Description
180 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
180
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-184409LFAmphenol CS (FCI)789609-5950-NDkr.76.90000Direct
61083-184400LFAmphenol CS (FCI)061083-184400LF-NDkr.51.46196Similar
Obsolete
This product is no longer manufactured. View Substitutes