Similar
Similar
Similar

61083-163402PLF | |
|---|---|
DigiKey Part Number | 61083-163402PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-163402PLF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-163402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 160 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10069525-163402LF | Amphenol CS (FCI) | 0 | 10069525-163402LF-ND | kr.14.41689 | Similar |
| 10069525-163502LF | Amphenol CS (FCI) | 0 | 10069525-163502LF-ND | kr.16.19100 | Similar |
| 61083-163402LF | Amphenol CS (FCI) | 0 | 609-1719-2-ND | kr.34.07300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.14.39842 | kr.6,479.29 |
| Unit Price without VAT: | kr.14.39842 |
|---|---|
| Unit Price with VAT: | kr.17.99803 |





