Similar
Similar
Similar


61083-161400LF | |
|---|---|
DigiKey Part Number | 61083-161400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-161400LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-161400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.34.42193 | kr.36,143.03 |
| Unit Price without VAT: | kr.34.42193 |
|---|---|
| Unit Price with VAT: | kr.43.02741 |














