

61083-142402LF | |
|---|---|
DigiKey Part Number | 609-1709-2-ND - Tape & Reel (TR) 609-1709-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-142402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-142402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 140 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.81000 | kr.43.81 |
| 10 | kr.37.24800 | kr.372.48 |
| 25 | kr.34.91560 | kr.872.89 |
| 50 | kr.33.24820 | kr.1,662.41 |
| 100 | kr.31.66070 | kr.3,166.07 |
| 250 | kr.29.74372 | kr.7,435.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.28.07375 | kr.15,440.56 |
| 1.100 | kr.26.73515 | kr.29,408.67 |
| 1.650 | kr.25.98201 | kr.42,870.32 |
| Unit Price without VAT: | kr.43.81000 |
|---|---|
| Unit Price with VAT: | kr.54.76250 |











