61083-124602LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.80608
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.359
Unit Price: kr.7.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.10930
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.01768
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.07598
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.15393
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.23000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.18234
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.58353
Datasheet
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-124602LF

DigiKey Part Number
609-61083-124602LFTR-ND - Tape & Reel (TR)
609-61083-124602LFCT-ND - Cut Tape (CT)
609-61083-124602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-124602LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-124602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
120
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10069525-124402LFAmphenol CS (FCI)010069525-124402LF-NDkr.1.80608Similar
61083-124402LFAmphenol CS (FCI)1.359609-1705-1-NDkr.7.25000Similar
61083-124402PLFAmphenol CS (FCI)061083-124402PLF-NDkr.1.10930Similar
61083-124406LFAmphenol CS (FCI)061083-124406LF-NDkr.1.01768Similar
61083-124407LFAmphenol CS (FCI)061083-124407LF-NDkr.1.07598Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.73000kr.46.73
10kr.39.67600kr.396.76
25kr.37.19040kr.929.76
50kr.35.41520kr.1,770.76
100kr.33.72370kr.3,372.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.30.58258kr.12,233.03
800kr.29.12398kr.23,299.18
1.200kr.28.30350kr.33,964.20
2.000kr.27.30280kr.54,605.60
Manufacturers Standard Package
Unit Price without VAT:kr.46.73000
Unit Price with VAT:kr.58.41250