61083-122402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61083-122402LF

61083-122402LF

DigiKey Part Number
609-1701-2-ND - Tape & Reel (TR)
609-1701-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61083-122402LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-122402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.36.64000kr.36.64
10kr.31.10800kr.311.08
25kr.29.15640kr.728.91
50kr.27.76460kr.1,388.23
100kr.26.43860kr.2,643.86
250kr.24.91608kr.6,229.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.23.44271kr.12,893.49
1.100kr.22.32474kr.24,557.21
1.650kr.21.69581kr.35,798.09
2.750kr.20.92877kr.57,554.12
Manufacturers Standard Package
Unit Price without VAT:kr.36.64000
Unit Price with VAT:kr.45.80000