
61083-102502LF | |
|---|---|
DigiKey Part Number | 609-61083-102502LFTR-ND - Tape & Reel (TR) 609-61083-102502LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-102502LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-102502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.13.60300 | kr.136.03 |
| 25 | kr.12.75040 | kr.318.76 |
| 50 | kr.12.14020 | kr.607.01 |
| 100 | kr.11.56030 | kr.1,156.03 |
| 250 | kr.10.83624 | kr.2,709.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.10.24987 | kr.5,637.43 |
| 1.100 | kr.9.76066 | kr.10,736.73 |
| 1.650 | kr.9.48561 | kr.15,651.26 |
| 2.750 | kr.9.15007 | kr.25,162.69 |
| 3.850 | kr.8.93558 | kr.34,401.98 |
| 5.500 | kr.8.71379 | kr.47,925.84 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |



