
61083-084502LF | |
|---|---|
DigiKey Part Number | 609-61083-084502LFTR-ND - Tape & Reel (TR) 609-61083-084502LFCT-ND - Cut Tape (CT) 609-61083-084502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-084502LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-084502LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-084402LF | Amphenol CS (FCI) | 351 | 609-1689-1-ND | kr.46.85000 | Similar |
| 61083-084602LF | Amphenol CS (FCI) | 260 | 609-61083-084602LFCT-ND | kr.44.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.29800 | kr.112.98 |
| 25 | kr.10.59040 | kr.264.76 |
| 50 | kr.10.08440 | kr.504.22 |
| 100 | kr.9.60260 | kr.960.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.70753 | kr.3,483.01 |
| 800 | kr.8.29193 | kr.6,633.54 |
| 1.200 | kr.8.05808 | kr.9,669.70 |
| 2.000 | kr.7.77303 | kr.15,546.06 |
| 2.800 | kr.7.59075 | kr.21,254.10 |
| 4.000 | kr.7.40227 | kr.29,609.08 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |








