

61083-082402LF | |
|---|---|
DigiKey Part Number | 609-1685-2-ND - Tape & Reel (TR) 609-1685-1-ND - Cut Tape (CT) 609-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-082402LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-082402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.99000 | kr.41.99 |
| 10 | kr.35.68100 | kr.356.81 |
| 25 | kr.33.44720 | kr.836.18 |
| 50 | kr.31.85020 | kr.1,592.51 |
| 100 | kr.30.32920 | kr.3,032.92 |
| 250 | kr.28.95328 | kr.7,238.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.19224 | kr.20,953.79 |
| 1.600 | kr.24.94344 | kr.39,909.50 |
| 2.400 | kr.24.24082 | kr.58,177.97 |
| Unit Price without VAT: | kr.41.99000 |
|---|---|
| Unit Price with VAT: | kr.52.48750 |






















