

61083-064400LF | |
|---|---|
DigiKey Part Number | 609-61083-064400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-064400LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-064400LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 16 | kr.31.93000 | kr.510.88 |
| 32 | kr.30.40438 | kr.972.94 |
| 64 | kr.28.95203 | kr.1,852.93 |
| 112 | kr.27.83089 | kr.3,117.06 |
| 256 | kr.26.25402 | kr.6,721.03 |
| 512 | kr.25.00164 | kr.12,800.84 |
| 1.008 | kr.23.83563 | kr.24,026.32 |
| 2.512 | kr.22.35029 | kr.56,143.93 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |











