61083-063000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 661
Unit Price: kr.23.08000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.13.54914
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-063000

DigiKey Part Number
61083-063000-ND
Manufacturer
Manufacturer Product Number
61083-063000
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
60
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-063400LFAmphenol CS (FCI)661609-6537-NDkr.23.08000Direct
5179030-2TE Connectivity AMP Connectors05179030-2-NDkr.13.54914Similar
Obsolete
This product is no longer manufactured. View Substitutes