60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-062602LF

DigiKey Part Number
609-61083-062602LFTR-ND - Tape & Reel (TR)
609-61083-062602LFCT-ND - Cut Tape (CT)
609-61083-062602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-062602LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-062602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
60
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.49000kr.25.49
10kr.21.65100kr.216.51
25kr.20.29040kr.507.26
50kr.19.32180kr.966.09
100kr.18.39870kr.1,839.87
250kr.17.24656kr.4,311.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.15.88813kr.12,710.50
1.600kr.15.13041kr.24,208.66
2.400kr.14.70415kr.35,289.96
4.000kr.14.18426kr.56,737.04
Manufacturers Standard Package
Unit Price without VAT:kr.25.49000
Unit Price with VAT:kr.31.86250