Similar


61083-061400LF | |
|---|---|
DigiKey Part Number | 61083-061400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-061400LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-061400LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm |
Number of Positions 60 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-061409LF | Amphenol CS (FCI) | 1.318 | 61083-061409LF-ND | kr.21.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.13.51575 | kr.43,250.40 |
| Unit Price without VAT: | kr.13.51575 |
|---|---|
| Unit Price with VAT: | kr.16.89469 |












