

61083-044602LF | |
|---|---|
DigiKey Part Number | 609-61083-044602LFTR-ND - Tape & Reel (TR) 609-61083-044602LFCT-ND - Cut Tape (CT) 609-61083-044602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-044602LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-044602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 40 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-044402LF | Amphenol CS (FCI) | 810 | 609-1673-1-ND | kr.1.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.16.05300 | kr.160.53 |
| 25 | kr.15.04360 | kr.376.09 |
| 50 | kr.14.32460 | kr.716.23 |
| 100 | kr.13.64050 | kr.1,364.05 |
| 250 | kr.12.78624 | kr.3,196.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.02032 | kr.7,212.19 |
| 1.200 | kr.11.44682 | kr.13,736.18 |
| 1.800 | kr.11.12420 | kr.20,023.56 |
| 3.000 | kr.10.73079 | kr.32,192.37 |
| 4.200 | kr.10.47933 | kr.44,013.19 |
| 6.000 | kr.10.21927 | kr.61,315.62 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |











