Similar
Similar


61083-044409LF | |
|---|---|
DigiKey Part Number | 61083-044409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-044409LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-044409LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 40 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-044400LF | Amphenol CS (FCI) | 953 | 609-5944-ND | kr.32.65000 | Similar |
| 61083-044500LF | Amphenol CS (FCI) | 0 | 61083-044500LF-ND | kr.5.28308 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | kr.11.40583 | kr.50,185.65 |
| Unit Price without VAT: | kr.11.40583 |
|---|---|
| Unit Price with VAT: | kr.14.25729 |













