
61083-043622LF | |
|---|---|
DigiKey Part Number | 61083-043622LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-043622LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-043622LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 7mm, 11mm, 15mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.264" (6.70mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.12.75613 | kr.17,858.58 |
| Unit Price without VAT: | kr.12.75613 |
|---|---|
| Unit Price with VAT: | kr.15.94516 |











