61083-042402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61083-042402LF

61083-042402LF

DigiKey Part Number
609-1669-2-ND - Tape & Reel (TR)
609-1669-1-ND - Cut Tape (CT)
609-1669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-042402LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-042402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.02000kr.30.02
10kr.25.47800kr.254.78
25kr.23.88240kr.597.06
50kr.22.74180kr.1,137.09
100kr.21.65570kr.2,165.57
250kr.20.29976kr.5,074.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.18.70096kr.14,960.77
1.600kr.17.80920kr.28,494.72
2.400kr.17.30752kr.41,538.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.02000
Unit Price with VAT:kr.37.52500