

61083-042400LF | |
---|---|
DigiKey Part Number | 609-5943-ND |
Manufacturer | |
Manufacturer Product Number | 61083-042400LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-042400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.81000 | kr.23.81 |
22 | kr.19.10682 | kr.420.35 |
44 | kr.18.19500 | kr.800.58 |
66 | kr.17.68152 | kr.1,166.98 |
110 | kr.17.05482 | kr.1,876.03 |
264 | kr.16.03345 | kr.4,232.83 |
506 | kr.15.31421 | kr.7,748.99 |
1.012 | kr.15.17679 | kr.15,358.91 |
Unit Price without VAT: | kr.23.81000 |
---|---|
Unit Price with VAT: | kr.29.76250 |