Similar
Similar
Similar
Similar
Similar


61082-204602LF | |
|---|---|
DigiKey Part Number  | 61082-204602LF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 61082-204602LF  | 
Description  | CONN RCPT 200POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 61082-204602LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Receptacle, Outer Shroud Contacts  | |
Number of Positions  | 200  | |
Pitch  | 0.031" (0.80mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 4.00µin (0.100µm)  | |
Mated Stacking Heights  | 17mm, 18mm, 19mm, 20mm  | |
Height Above Board  | 0.618" (15.70mm)  | |
Base Product Number  | 






