61082-201409LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.126.78117
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.177.90547
Datasheet

Similar


WEC
In Stock: 51
Unit Price: kr.389.35000
Datasheet
61082-201409LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61082-201409LF

61082-201409LF

DigiKey Part Number
61082-201409LF-ND
Manufacturer
Manufacturer Product Number
61082-201409LF
Description
CONN RCPT 200POS SMD GOLD
Customer Reference
Detailed Description
200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-201409LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
200
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.