

61082-201402LF | |
|---|---|
DigiKey Part Number | 609-1661-2-ND - Tape & Reel (TR) 609-1661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-201402LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-201402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 200 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.17000 | kr.69.17 |
| 10 | kr.58.80400 | kr.588.04 |
| 25 | kr.55.11760 | kr.1,377.94 |
| 50 | kr.52.48500 | kr.2,624.25 |
| 100 | kr.49.98010 | kr.4,998.01 |
| 250 | kr.49.00644 | kr.12,251.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.43.57274 | kr.30,500.92 |
| 1.400 | kr.41.49594 | kr.58,094.32 |
| Unit Price without VAT: | kr.69.17000 |
|---|---|
| Unit Price with VAT: | kr.86.46250 |














