61082-181502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.309
Unit Price: kr.64.79000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.39.06219
Datasheet
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-181502LF

DigiKey Part Number
61082-181502LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-181502LF
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-181502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
180
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-181402LFAmphenol CS (FCI)1.309609-1655-1-NDkr.64.79000Similar
61082-181602LFAmphenol CS (FCI)061082-181602LF-NDkr.39.06219Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.12.99147kr.9,094.03
Manufacturers Standard Package
Unit Price without VAT:kr.12.99147
Unit Price with VAT:kr.16.23934