

61082-163602LF | |
|---|---|
DigiKey Part Number | 609-61082-163602LFTR-ND - Tape & Reel (TR) 609-61082-163602LFCT-ND - Cut Tape (CT) 609-61082-163602LFDKR-ND - Digi-Reel® |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 61082-163602LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-163602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.44000 | kr.52.44 |
| 10 | kr.44.54400 | kr.445.44 |
| 25 | kr.41.74960 | kr.1,043.74 |
| 50 | kr.39.75660 | kr.1,987.83 |
| 100 | kr.37.85830 | kr.3,785.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.35.03553 | kr.10,510.66 |
| 600 | kr.33.36445 | kr.20,018.67 |
| 900 | kr.32.42458 | kr.29,182.12 |
| 1.500 | kr.31.27807 | kr.46,917.10 |
| 2.100 | kr.30.54539 | kr.64,145.32 |
| Unit Price without VAT: | kr.52.44000 |
|---|---|
| Unit Price with VAT: | kr.65.55000 |




