

61082-162402LF | |
|---|---|
DigiKey Part Number | 609-1651-2-ND - Tape & Reel (TR) 609-1651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-162402LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-162402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 160 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.15000 | kr.63.15 |
| 10 | kr.53.64900 | kr.536.49 |
| 25 | kr.50.28880 | kr.1,257.22 |
| 50 | kr.47.88860 | kr.2,394.43 |
| 100 | kr.45.60300 | kr.4,560.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.41.35550 | kr.16,542.20 |
| 800 | kr.39.38376 | kr.31,507.01 |
| 1.200 | kr.38.27432 | kr.45,929.18 |
| Unit Price without VAT: | kr.63.15000 |
|---|---|
| Unit Price with VAT: | kr.78.93750 |




