

61082-161402LF | |
|---|---|
DigiKey Part Number | 609-1649-2-ND - Tape & Reel (TR) 609-1649-1-ND - Cut Tape (CT) |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 61082-161402LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-161402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.56000 | kr.66.56 |
| 10 | kr.56.58600 | kr.565.86 |
| 25 | kr.53.03720 | kr.1,325.93 |
| 50 | kr.50.50480 | kr.2,525.24 |
| 100 | kr.48.09440 | kr.4,809.44 |
| 250 | kr.47.93924 | kr.11,984.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.41.92860 | kr.29,350.02 |
| 1.400 | kr.39.92992 | kr.55,901.89 |
| Unit Price without VAT: | kr.66.56000 |
|---|---|
| Unit Price with VAT: | kr.83.20000 |




