Similar
Similar
Similar


61082-142402PLF | |
|---|---|
DigiKey Part Number | 61082-142402PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-142402PLF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-142402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 140 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10069524-142402LF | Amphenol CS (FCI) | 0 | 10069524-142402LF-ND | kr.10.88245 | Similar |
| 61082-142402LF | Amphenol CS (FCI) | 607 | 609-61082-142402LFCT-ND | kr.57.57000 | Similar |
| 61082-142602LF | Amphenol CS (FCI) | 0 | 61082-142602LF-ND | kr.34.35908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.27950 | kr.9,023.60 |
| Unit Price without VAT: | kr.11.27950 |
|---|---|
| Unit Price with VAT: | kr.14.09938 |










