

61082-123402LF | |
|---|---|
DigiKey Part Number | 609-1641-2-ND - Tape & Reel (TR) 609-1641-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-123402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-123402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.81000 | kr.55.81 |
| 10 | kr.47.43000 | kr.474.30 |
| 25 | kr.44.45680 | kr.1,111.42 |
| 50 | kr.42.33480 | kr.2,116.74 |
| 100 | kr.40.31420 | kr.4,031.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.32.31530 | kr.9,694.59 |
| Unit Price without VAT: | kr.55.81000 |
|---|---|
| Unit Price with VAT: | kr.69.76250 |
















