

61082-122402LF | |
|---|---|
DigiKey Part Number | 609-1639-2-ND - Tape & Reel (TR) 609-1639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-122402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.34000 | kr.57.34 |
| 10 | kr.48.74200 | kr.487.42 |
| 25 | kr.45.69080 | kr.1,142.27 |
| 50 | kr.43.50840 | kr.2,175.42 |
| 100 | kr.41.43170 | kr.4,143.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.33.29600 | kr.13,318.40 |
| Unit Price without VAT: | kr.57.34000 |
|---|---|
| Unit Price with VAT: | kr.71.67500 |














