

| 61082-121409LF | |
|---|---|
| DigiKey Part Number | 609-61082-121409LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 61082-121409LF | 
| Description | CONN RCPT 120POS SMD GOLD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61082-121409LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Receptacle, Outer Shroud Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 8.00µin (0.203µm) | |
| Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
| Height Above Board | 0.146" (3.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.50000 | kr.34.50 | 
| 18 | kr.28.14222 | kr.506.56 | 
| 27 | kr.27.34704 | kr.738.37 | 
| 54 | kr.26.03963 | kr.1,406.14 | 
| 108 | kr.24.79648 | kr.2,678.02 | 
| 252 | kr.23.35770 | kr.5,886.14 | 
| 504 | kr.22.24329 | kr.11,210.62 | 
| 1.008 | kr.21.18248 | kr.21,351.94 | 
| 2.502 | kr.19.86778 | kr.49,709.19 | 
| Unit Price without VAT: | kr.34.50000 | 
|---|---|
| Unit Price with VAT: | kr.43.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark