

61082-121402LF | |
|---|---|
DigiKey Part Number | 609-1637-2-ND - Tape & Reel (TR) 609-1637-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-121402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-121402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.79000 | kr.53.79 |
| 10 | kr.45.73100 | kr.457.31 |
| 25 | kr.42.86160 | kr.1,071.54 |
| 50 | kr.40.81560 | kr.2,040.78 |
| 100 | kr.38.86710 | kr.3,886.71 |
| 250 | kr.37.97604 | kr.9,494.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.33.56604 | kr.26,852.83 |
| 1.600 | kr.31.96608 | kr.51,145.73 |
| Unit Price without VAT: | kr.53.79000 |
|---|---|
| Unit Price with VAT: | kr.67.23750 |























