

61082-104402LF | |
|---|---|
DigiKey Part Number | 609-61082-104402LFTR-ND - Tape & Reel (TR) 609-61082-104402LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-104402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-104402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 100 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.24.87200 | kr.248.72 |
| 25 | kr.23.31360 | kr.582.84 |
| 50 | kr.22.19880 | kr.1,109.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.20.54247 | kr.3,081.37 |
| 300 | kr.19.56187 | kr.5,868.56 |
| 450 | kr.19.01042 | kr.8,554.69 |
| 750 | kr.18.33781 | kr.13,753.36 |
| 1.050 | kr.17.90790 | kr.18,803.30 |
| 1.500 | kr.17.46323 | kr.26,194.84 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |









