100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-102602LF

DigiKey Part Number
609-61082-102602LFTR-ND - Tape & Reel (TR)
609-61082-102602LFCT-ND - Cut Tape (CT)
609-61082-102602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-102602LF
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-102602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
100
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 565 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.67000kr.38.67
10kr.32.84800kr.328.48
25kr.30.78720kr.769.68
50kr.29.31620kr.1,465.81
100kr.27.91690kr.2,791.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.25.31578kr.10,126.31
800kr.24.10833kr.19,286.66
1.200kr.23.42921kr.28,115.05
2.000kr.22.60080kr.45,201.60
2.800kr.22.07124kr.61,799.47
Manufacturers Standard Package
Unit Price without VAT:kr.38.67000
Unit Price with VAT:kr.48.33750

Other Suppliers on DigiKey

565In Stock
Ships from WEC