80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-084402LF

DigiKey Part Number
609-6630-2-ND - Tape & Reel (TR)
609-6630-1-ND - Cut Tape (CT)
609-6630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-084402LF
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-084402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Height Above Board
0.618" (15.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.54000kr.23.54
10kr.19.98200kr.199.82
25kr.18.72560kr.468.14
50kr.17.83160kr.891.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.16.50080kr.2,475.12
300kr.15.71307kr.4,713.92
450kr.15.27002kr.6,871.51
750kr.14.72956kr.11,047.17
1.050kr.14.38417kr.15,103.38
1.500kr.14.02699kr.21,040.49
3.750kr.13.14986kr.49,311.97
Manufacturers Standard Package
Unit Price without VAT:kr.23.54000
Unit Price with VAT:kr.29.42500