61082-08250QLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.44767
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 324
Unit Price: kr.48.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.62148
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.05000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 500
Unit Price: kr.32.21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.17950
Datasheet
Image for 61082-08250QLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-08250QLF

DigiKey Part Number
609-61082-08250QLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-08250QLF
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
80
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10144517-082803LFAmphenol CS (FCI)0609-10144517-082803LFTR-NDkr.6.44767Similar
61082-082402LFAmphenol CS (FCI)324609-1627-1-NDkr.48.75000Similar
61082-082402PLFAmphenol CS (FCI)0609-61082-082402PLFTR-NDkr.7.62148Similar
61082-082502LFAmphenol CS (FCI)0609-61082-082502LFCT-NDkr.12.05000Similar
61082-082602LFAmphenol CS (FCI)500609-61082-082602LFCT-NDkr.32.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.7.13035kr.12,834.63
Unit Price without VAT:kr.7.13035
Unit Price with VAT:kr.8.91294