Similar
Similar
Similar


61082-064406LF | |
|---|---|
DigiKey Part Number | 61082-064406LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-064406LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-064406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 60 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-064402LF | Amphenol CS (FCI) | 1.336 | 609-6629-1-ND | kr.21.49000 | Similar |
| 61082-064502LF | Amphenol CS (FCI) | 0 | 61082-064502LF-ND | kr.13.99903 | Similar |
| 61082-064602LF | Amphenol CS (FCI) | 0 | 61082-064602LF-ND | kr.14.39839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.39610 | kr.8,037.66 |
| Unit Price without VAT: | kr.13.39610 |
|---|---|
| Unit Price with VAT: | kr.16.74513 |











