

61082-064402LF | |
|---|---|
DigiKey Part Number | 609-6629-2-ND - Tape & Reel (TR) 609-6629-1-ND - Cut Tape (CT) 609-6629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-064402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-064402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.17.13800 | kr.171.38 |
| 25 | kr.16.06560 | kr.401.64 |
| 50 | kr.15.29820 | kr.764.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.14.15600 | kr.2,123.40 |
| 300 | kr.13.48007 | kr.4,044.02 |
| 450 | kr.13.09980 | kr.5,894.91 |
| 750 | kr.12.63624 | kr.9,477.18 |
| 1.050 | kr.12.33995 | kr.12,956.95 |
| 1.500 | kr.12.03347 | kr.18,050.20 |
| 3.750 | kr.11.28086 | kr.42,303.22 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |









