61082-061406LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.41.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.87434
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.74233
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 121
Unit Price: kr.31.83000
Datasheet
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-061406LF

DigiKey Part Number
61082-061406LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-061406LF
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-061406LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
60
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-061402LFAmphenol CS (FCI)0609-1619-1-NDkr.41.91000Similar
61082-061402PLFAmphenol CS (FCI)061082-061402PLF-NDkr.7.87434Similar
61082-061502LFAmphenol CS (FCI)061082-061502LF-NDkr.7.74233Similar
61082-061602LFAmphenol CS (FCI)121609-61082-061602LFCT-NDkr.31.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.9.78702kr.15,659.23
Unit Price without VAT:kr.9.78702
Unit Price with VAT:kr.12.23378