

61082-061402LF | |
|---|---|
DigiKey Part Number | 609-1619-2-ND - Tape & Reel (TR) 609-1619-1-ND - Cut Tape (CT) 609-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-061402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.98000 | kr.38.98 |
| 10 | kr.33.14600 | kr.331.46 |
| 25 | kr.31.06560 | kr.776.64 |
| 50 | kr.29.58080 | kr.1,479.04 |
| 100 | kr.28.16900 | kr.2,816.90 |
| 250 | kr.26.72436 | kr.6,681.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.24.32593 | kr.19,460.74 |
| 1.600 | kr.23.16616 | kr.37,065.86 |
| 2.400 | kr.22.51358 | kr.54,032.59 |
| Unit Price without VAT: | kr.38.98000 |
|---|---|
| Unit Price with VAT: | kr.48.72500 |
















