61082-044406LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.564
Unit Price: kr.20.67000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.08637
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.13370
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.21718
Datasheet
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-044406LF

DigiKey Part Number
61082-044406LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-044406LF
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-044406LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Number of Positions
40
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-044402LFAmphenol CS (FCI)1.564609-6114-1-NDkr.20.67000Similar
61082-044502LFAmphenol CS (FCI)061082-044502LF-NDkr.12.08637Similar
61082-044602LFAmphenol CS (FCI)061082-044602LF-NDkr.12.13370Similar
61082-044606LFAmphenol CS (FCI)061082-044606LF-NDkr.12.21718Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.11.87250kr.7,123.50
Unit Price without VAT:kr.11.87250
Unit Price with VAT:kr.14.84063