

61082-042400LF | |
---|---|
DigiKey Part Number | 609-6536-ND |
Manufacturer | |
Manufacturer Product Number | 61082-042400LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.44000 | kr.29.44 |
22 | kr.23.65955 | kr.520.51 |
44 | kr.22.52955 | kr.991.30 |
66 | kr.21.89379 | kr.1,444.99 |
110 | kr.21.11827 | kr.2,323.01 |
264 | kr.19.85311 | kr.5,241.22 |
506 | kr.18.96273 | kr.9,595.14 |
1.012 | kr.18.05812 | kr.18,274.82 |
2.508 | kr.16.93920 | kr.42,483.51 |
Unit Price without VAT: | kr.29.44000 |
---|---|
Unit Price with VAT: | kr.36.80000 |