Similar
Similar
Similar
Similar
Similar
Similar
Similar


61082-041502LF | |
|---|---|
DigiKey Part Number | 61082-041502LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-041502LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041502LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 40 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-041402LF | Amphenol CS (FCI) | 226 | 609-1613-1-ND | kr.35.76000 | Similar |
| 61082-041402PLF | Amphenol CS (FCI) | 0 | 61082-041402PLF-ND | kr.7.13523 | Similar |
| 61082-041406LF | Amphenol CS (FCI) | 0 | 61082-041406LF-ND | kr.12.79079 | Similar |
| 61082-041502PLF | Amphenol CS (FCI) | 0 | 61082-041502PLF-ND | kr.8.95517 | Similar |
| 61082-041602LF | Amphenol CS (FCI) | 1.262 | 609-61082-041602LFCT-ND | kr.17.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.18054 | kr.8,144.43 |
| Unit Price without VAT: | kr.10.18054 |
|---|---|
| Unit Price with VAT: | kr.12.72568 |
















