

61082-041422LF | |
|---|---|
DigiKey Part Number | 609-1614-2-ND - Tape & Reel (TR) 609-1614-1-ND - Cut Tape (CT) 609-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-041422LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041422LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.146" (3.70mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.89700 | kr.138.97 |
| 25 | kr.13.02480 | kr.325.62 |
| 50 | kr.12.40240 | kr.620.12 |
| 100 | kr.11.80890 | kr.1,180.89 |
| 250 | kr.11.06940 | kr.2,767.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.19734 | kr.8,157.87 |
| 1.600 | kr.9.71082 | kr.15,537.31 |
| 2.400 | kr.9.43714 | kr.22,649.14 |
| 4.000 | kr.9.10335 | kr.36,413.40 |
| 5.600 | kr.8.89003 | kr.49,784.17 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |











