

57202-G52-03ALF | |
|---|---|
DigiKey Part Number | 609-5792-2-ND - Tape & Reel (TR) 609-5792-1-ND - Cut Tape (CT) 609-5792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G52-03ALF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-03ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.8.86300 | kr.88.63 |
| 100 | kr.7.52940 | kr.752.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.53079 | kr.4,898.09 |
| 1.500 | kr.6.21907 | kr.9,328.61 |
| 2.250 | kr.6.04377 | kr.13,598.48 |
| 3.750 | kr.5.82993 | kr.21,862.24 |
| 5.250 | kr.5.69328 | kr.29,889.72 |
| 7.500 | kr.5.55195 | kr.41,639.62 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


