
57202-F52-03LF | |
|---|---|
DigiKey Part Number | 57202-F52-03LF-ND |
Manufacturer | |
Manufacturer Product Number | 57202-F52-03LF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-F52-03LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.500 | kr.4.02651 | kr.62,410.90 |
| Unit Price without VAT: | kr.4.02651 |
|---|---|
| Unit Price with VAT: | kr.5.03314 |





