

57202-F52-03ALF | |
|---|---|
DigiKey Part Number | 609-5790-2-ND - Tape & Reel (TR) 609-5790-1-ND - Cut Tape (CT) 609-5790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-F52-03ALF |
Description | CONN HEADER SMD 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-F52-03ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.5.42400 | kr.54.24 |
| 100 | kr.4.61110 | kr.461.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.99925 | kr.2,999.44 |
| 1.500 | kr.3.80838 | kr.5,712.57 |
| 2.250 | kr.3.70098 | kr.8,327.20 |
| 3.750 | kr.3.57002 | kr.13,387.58 |
| 5.250 | kr.3.48629 | kr.18,303.02 |
| 7.500 | kr.3.39972 | kr.25,497.90 |
| 18.750 | kr.3.18709 | kr.59,757.94 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |



