Similar
Similar
Similar


57102-F08-04ULF | |
|---|---|
DigiKey Part Number | 609-5088-ND |
Manufacturer | |
Manufacturer Product Number | 57102-F08-04ULF |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57102-F08-04ULF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.335" (8.51mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-104-02-G-D-150 | Samtec Inc. | 0 | MTMM-104-02-G-D-150-ND | kr.8.62000 | Similar |
| MTMM-104-04-F-D-157 | Samtec Inc. | 0 | MTMM-104-04-F-D-157-ND | kr.5.77000 | Similar |
| MTMM-104-04-TM-D-150 | Samtec Inc. | 0 | MTMM-104-04-TM-D-150-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 72 | kr.5.39611 | kr.388.52 |
| 144 | kr.5.13806 | kr.739.88 |
| 504 | kr.4.70317 | kr.2,370.40 |
| 1.008 | kr.4.47863 | kr.4,514.46 |
| 5.040 | kr.3.99796 | kr.20,149.72 |
| 10.008 | kr.3.80924 | kr.38,122.87 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |







