Similar


55701-001LF | |
|---|---|
DigiKey Part Number | 609-2873-ND |
Manufacturer | |
Manufacturer Product Number | 55701-001LF |
Description | CONN DIFF ARRAY RCPT 296POS SMD |
Customer Reference | |
Detailed Description | 296 Signal (148 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 55701-001LF Models |
Category | Number of Rows 18 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Mated Stacking Heights 15mm, 17mm, 18mm, 20mm, 25mm, 30mm |
Connector Type Differential Pair Array, Female | Height Above Board 0.419" (10.64mm) |
Number of Positions 296 Signal (148 Pair) | Base Product Number |
Pitch 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1761617-5 | TE Connectivity AMP Connectors | 276 | A99348-ND | kr.439.62000 | Similar |


