



55510-304TRLF | |
|---|---|
DigiKey Part Number | 609-5082-2-ND - Tape & Reel (TR) 609-5082-1-ND - Cut Tape (CT) 609-5082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-304TRLF |
Description | CONN RCPT 4POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-304TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.4.05100 | kr.40.51 |
| 100 | kr.3.44110 | kr.344.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.98445 | kr.2,238.34 |
| 1.500 | kr.2.84200 | kr.4,263.00 |
| 2.250 | kr.2.76183 | kr.6,214.12 |
| 3.750 | kr.2.66407 | kr.9,990.26 |
| 5.250 | kr.2.60159 | kr.13,658.35 |
| 7.500 | kr.2.53697 | kr.19,027.28 |
| 18.750 | kr.2.37827 | kr.44,592.56 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |



















