



55510-108TRLF | |
|---|---|
DigiKey Part Number  | 609-6071-2-ND - Tape & Reel (TR) 609-6071-1-ND - Cut Tape (CT) 609-6071-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 55510-108TRLF  | 
Description  | CONN RCPT 8POS 0.079 GOLD SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 55510-108TRLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.079" (2.00mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 30.0µin (0.76µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.177" (4.50mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Pick and Place  | |
Current Rating (Amps)  | 2A  | |
Voltage Rating  | 200V  | |
Applications  | General Purpose, Industrial, Medical  | |
Insulation Material  | Plastic  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 | 
| 10 | kr.8.48000 | kr.84.80 | 
| 100 | kr.7.20830 | kr.720.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.6.25245 | kr.4,689.34 | 
| 1.500 | kr.5.95405 | kr.8,931.07 | 
| 2.250 | kr.5.78620 | kr.13,018.95 | 
| 3.750 | kr.5.58152 | kr.20,930.70 | 
| 5.250 | kr.5.45069 | kr.28,616.12 | 
| 7.500 | kr.5.31534 | kr.39,865.05 | 
| Unit Price without VAT: | kr.9.98000 | 
|---|---|
| Unit Price with VAT: | kr.12.47500 | 














