8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
55510-108TRLF
55510-108TRLF

55510-108TRLF

DigiKey Part Number
609-6071-2-ND - Tape & Reel (TR)
609-6071-1-ND - Cut Tape (CT)
609-6071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55510-108TRLF
Description
CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-108TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.177" (4.50mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.11700kr.91.17
100kr.7.74680kr.774.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.6.71972kr.5,039.79
1.500kr.6.39905kr.9,598.58
2.250kr.6.21869kr.13,992.05
3.750kr.5.99867kr.22,495.01
5.250kr.5.85806kr.30,754.81
7.500kr.5.71262kr.42,844.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750